34 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW-17-03-G-D-245-065-P

DigiKey Part Number
MW-17-03-G-D-245-065-P-ND
Manufacturer
Manufacturer Product Number
MW-17-03-G-D-245-065-P
Description
CONN HDR 34POS 0.039 STACK SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
34 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
MW-17-03-G-D-245-065-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Number of Positions
34
Pitch
0.039" (1.00mm)
Number of Rows
2
Row Spacing
0.039" (1.00mm)
Length - Overall Pin
0.310" (7.874mm)
Length - Post (Mating)
0.065" (1.651mm)
Length - Stack Height
0.245" (6.223mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black, Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,99000 €6,99 €
106,46200 €64,62 €
256,10840 €152,71 €
505,88820 €294,41 €
1005,51160 €551,16 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,99000 €
Unit Price with VAT:8,45790 €