MIS-038-01-C-D-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 5,73261 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 9,67272 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 6,68196 €
Datasheet
Image for MIS-038-01-C-D-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIS-038-01-C-D-K-TR

DigiKey Part Number
612-MIS-038-01-C-D-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIS-038-01-C-D-K-TR
Description
0.635 MM MIXED TECHNOLOGY HIGH-S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
76 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
76
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Mated Stacking Heights
11mm, 16mm, 18.75mm, 22mm
Height Above Board
0.143" (3.63mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4758,67918 €4.122,61 €
Manufacturers Standard Package
Unit Price without VAT:8,67918 €
Unit Price with VAT:10,50181 €