
LSHM-150-04.0-L-DV-A-S-TR | |
|---|---|
DigiKey Part Number | SAM14155TR-ND - Tape & Reel (TR) SAM14155CT-ND - Cut Tape (CT) SAM14155DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-150-04.0-L-DV-A-S-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-04.0-L-DV-A-S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6.5mm, 7mm, 8mm, 10mm | |
Height Above Board | 0.215" (5.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| 10 | 7,14900 € | 71,49 € |
| 25 | 6,70080 € | 167,52 € |
| 50 | 6,38080 € | 319,04 € |
| 100 | 6,07630 € | 607,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 5,76149 € | 2.736,71 € |
| 950 | 5,05778 € | 4.804,89 € |
| 1.425 | 4,82319 € | 6.873,05 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 10,17610 € |

