
LSHM-105-01-L-DH-A-S-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-105-01-L-DH-A-S-K-TR-ND - Tape & Reel (TR) 612-LSHM-105-01-L-DH-A-S-K-TRCT-ND - Cut Tape (CT) 612-LSHM-105-01-L-DH-A-S-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-105-01-L-DH-A-S-K-TR |
Description | 0.50 MM RAZOR BEAM HIGH-SPEED HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-105-01-L-DH-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.202" (5.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 10 | 5,55600 € | 55,56 € |
| 25 | 5,20800 € | 130,20 € |
| 50 | 4,95900 € | 247,95 € |
| 100 | 4,72230 € | 472,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 3,77274 € | 1.792,05 € |
| 950 | 3,66094 € | 3.477,89 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,91340 € |



