
LS2-120-01-F-D-RA1-TR | |
|---|---|
DigiKey Part Number | 612-LS2-120-01-F-D-RA1-TR-ND - Tape & Reel (TR) 612-LS2-120-01-F-D-RA1-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LS2-120-01-F-D-RA1-TR |
Description | CONN SELF-MATE 40POS R/A GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LS2-120-01-F-D-RA1-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Latch Holder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | - | |
Height Above Board | 0.208" (5.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 5,79700 € | 57,97 € |
| 100 | 4,92740 € | 492,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 4,19853 € | 944,67 € |
| 675 | 3,83517 € | 2.588,74 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,25220 € |

