Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IPD1-05-D-R | |
|---|---|
DigiKey Part Number | IPD1-05-D-R-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-05-D-R |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-05-D-R Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD1-05-D | Samtec Inc. | 16.264 | SAM8938-ND | 0,53000 € | Parametric Equivalent |
| IPD1-05-D-M | Samtec Inc. | 1.043 | IPD1-05-D-M-ND | 2,45000 € | Parametric Equivalent |
| 1-968562-2 | TE Connectivity AMP Connectors | 2.007 | A128335-ND | 0,31000 € | Parametric Equivalent |
| 1813967-1 | TE Connectivity AMP Connectors | 4.399 | 17-1813967-1-ND | 1,54000 € | Parametric Equivalent |
| 474034-E | TE Connectivity Erni | 830 | 2684-474034-E-ND | 3,45000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |











