
HTMS-114-54-T-D-SM | |
|---|---|
DigiKey Part Number | 612-HTMS-114-54-T-D-SM-ND |
Manufacturer | |
Manufacturer Product Number | HTMS-114-54-T-D-SM |
Description | CONN HDR .050" 22POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 28 position 0.050" (1.27mm) |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.335" (8.51mm) |
Packaging Tube | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 5A per Contact |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 2,74281 € | 87,77 € |
| Unit Price without VAT: | 2,74281 € |
|---|---|
| Unit Price with VAT: | 3,31880 € |

