




HSEC8-130-01-S-DV-A-WT-K-TR | |
|---|---|
DigiKey Part Number | SAM14016TR-ND - Tape & Reel (TR) SAM14016CT-ND - Cut Tape (CT) SAM14016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSEC8-130-01-S-DV-A-WT-K-TR |
Description | CONN EDGE DUAL FMALE 60POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-130-01-S-DV-A-WT-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 30 | |
Number of Positions | 60 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 € | 6,47 € |
| 10 | 5,49500 € | 54,95 € |
| 25 | 5,15120 € | 128,78 € |
| 50 | 4,90520 € | 245,26 € |
| 100 | 4,67090 € | 467,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 4,07527 € | 1.120,70 € |
| 550 | 3,61738 € | 1.989,56 € |
| Unit Price without VAT: | 6,47000 € |
|---|---|
| Unit Price with VAT: | 7,82870 € |

