
FW-40-05-L-D-350-075-ES-A | |
|---|---|
DigiKey Part Number | FW-40-05-L-D-350-075-ES-A-ND |
Manufacturer | |
Manufacturer Product Number | FW-40-05-L-D-350-075-ES-A |
Description | CONN HDR 80POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-40-05-L-D-350-075-ES-A Models |
Category | Length - Overall Pin 0.425" (10.800mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.075" (1.905mm) |
Series | Length - Stack Height 0.350" (8.890mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 80 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 8,77909 € | 96,57 € |
| Unit Price without VAT: | 8,77909 € |
|---|---|
| Unit Price with VAT: | 10,62270 € |

