
FW-25-05-F-D-285-165-P-TR | |
|---|---|
DigiKey Part Number | FW-25-05-F-D-285-165-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FW-25-05-F-D-285-165-P-TR |
Description | CONN HDR 50POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-25-05-F-D-285-165-P-TR Models |
Category | Length - Overall Pin 0.450" (11.430mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.165" (4.191mm) |
Series | Length - Stack Height 0.285" (7.239mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 50 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,72253 € | 558,38 € |
| Unit Price without VAT: | 3,72253 € |
|---|---|
| Unit Price with VAT: | 4,50426 € |

