Image for FW-25-03-L-D-263-130-A-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW-25-03-L-D-263-130-A-TR

DigiKey Part Number
FW-25-03-L-D-263-130-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FW-25-03-L-D-263-130-A-TR
Description
CONN HDR 50POS 0.05 STACK SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FW-25-03-L-D-263-130-A-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall Pin
0.393" (9.982mm)
Manufacturer
Samtec Inc.
Length - Post (Mating)
0.130" (3.302mm)
Series
Length - Stack Height
0.263" (6.680mm)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Termination
Solder
Number of Positions
50
Contact Finish - Post (Mating)
Gold
Pitch
0.050" (1.27mm)
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Number of Rows
2
Color
Black
Row Spacing
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2254,80347 €1.080,78 €
Manufacturers Standard Package
Unit Price without VAT:4,80347 €
Unit Price with VAT:5,81220 €