
FW-10-05-L-D-410-065-ES-A-TR | |
|---|---|
DigiKey Part Number | FW-10-05-L-D-410-065-ES-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FW-10-05-L-D-410-065-ES-A-TR |
Description | CONN HDR 20POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-10-05-L-D-410-065-ES-A-TR Models |
Category | Length - Overall Pin 0.475" (12.065mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.065" (1.651mm) |
Series | Length - Stack Height 0.410" (10.414mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 20 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,48152 € | 870,38 € |
| Unit Price without VAT: | 3,48152 € |
|---|---|
| Unit Price with VAT: | 4,21264 € |

