Image for FW-10-02-L-D-390-119 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW-10-02-L-D-390-119

DigiKey Part Number
612-FW-10-02-L-D-390-119-ND
Manufacturer
Manufacturer Product Number
FW-10-02-L-D-390-119
Description
FLEXIBLE MICRO BOARD STACKING HE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FW-10-02-L-D-390-119 Models
Product Attributes
Filter Similar Products
Category
Length - Overall Pin
0.584" (14.834mm)
Manufacturer
Samtec Inc.
Length - Post (Mating)
0.119" (3.023mm)
Series
Length - Stack Height
0.390" (9.906mm)
Packaging
Bulk
Length - Tail
0.075" (1.905mm)
Part Status
Active
Mounting Type
Through Hole
Number of Positions
20
Termination
Solder
Pitch
0.050" (1.27mm)
Contact Finish - Post (Mating)
Gold
Number of Rows
2
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Row Spacing
0.050" (1.27mm)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,39000 €3,39 €
Manufacturers Standard Package
Unit Price without VAT:3,39000 €
Unit Price with VAT:4,10190 €