
FW-05-02-F-D-278-153 | |
|---|---|
DigiKey Part Number | FW-05-02-F-D-278-153-ND |
Manufacturer | |
Manufacturer Product Number | FW-05-02-F-D-278-153 |
Description | CONN HDR 10POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-05-02-F-D-278-153 Models |
Category | Length - Post (Mating) 0.153" (3.886mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.278" (7.061mm) |
Series | Length - Tail 0.075" (1.905mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 10 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
Length - Overall Pin 0.506" (12.852mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,75450 € |

