
FJH-10-D-04.40-4 | |
|---|---|
DigiKey Part Number | FJH-10-D-04.40-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-10-D-04.40-4 |
Description | CABLE FFC/FPC 10POS 0.5MM 4.4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 4.400" (111.76mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-10-D-04.40-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.400" (111.76mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,14600 € |

