
FFTP-17-D-03.85-01-N | |
|---|---|
DigiKey Part Number | SAM12576-ND |
Manufacturer | |
Manufacturer Product Number | FFTP-17-D-03.85-01-N |
Description | .050 X .050 C/L TWISTED PAIR FEM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.321' (97.79mm, 3.85") |
Datasheet | Datasheet |
EDA/CAD Models | FFTP-17-D-03.85-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.321' (97.79mm, 3.85") |
Series | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,08000 € | 22,08 € |
| 10 | 20,48400 € | 204,84 € |
| 25 | 19,11280 € | 477,82 € |
| 50 | 17,66520 € | 883,26 € |
| 100 | 15,89180 € | 1.589,18 € |
| Unit Price without VAT: | 22,08000 € |
|---|---|
| Unit Price with VAT: | 26,71680 € |


