
ERM8-050-09.0-S-DV-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-050-09.0-S-DV-TR-ND - Tape & Reel (TR) 612-ERM8-050-09.0-S-DV-TRCT-ND - Cut Tape (CT) 612-ERM8-050-09.0-S-DV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-050-09.0-S-DV-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-050-09.0-S-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 14mm, 16mm, 19mm |
Number of Positions 100 | Height Above Board 0.508" (12.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,09000 € | 8,09 € |
| 10 | 6,87200 € | 68,72 € |
| 25 | 6,44160 € | 161,04 € |
| 50 | 6,13380 € | 306,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 5,17928 € | 647,41 € |
| 625 | 4,61944 € | 2.887,15 € |
| Unit Price without VAT: | 8,09000 € |
|---|---|
| Unit Price with VAT: | 9,78890 € |















