
ERM8-025-09.0-L-DV-FR | |
|---|---|
DigiKey Part Number | 612-ERM8-025-09.0-L-DV-FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-025-09.0-L-DV-FR |
Description | "0.80 MM EDGE RATE RUGGED HIGH S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 14mm, 16mm, 19mm |
Number of Positions 50 | Height Above Board 0.508" (12.91mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 3,64608 € | 455,76 € |
| Unit Price without VAT: | 3,64608 € |
|---|---|
| Unit Price with VAT: | 4,41176 € |

