DW-46-07-FM-D-200 | |
|---|---|
DigiKey Part Number | 612-DW-46-07-FM-D-200-ND |
Manufacturer | |
Manufacturer Product Number | DW-46-07-FM-D-200 |
Description | DW-46-07-FM-D-200 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 92 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 92 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.430" (10.922mm) | |
Length - Post (Mating) | 0.120" (3.050mm) | |
Length - Stack Height | 0.200" (5.080mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 10,43000 € | 10,43 € |
| Unit Price without VAT: | 10,43000 € |
|---|---|
| Unit Price with VAT: | 12,62030 € |

