16 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLT-108-02-S-D-BE-A-K-TR

DigiKey Part Number
612-CLT-108-02-S-D-BE-A-K-TR-ND - Tape & Reel (TR)
612-CLT-108-02-S-D-BE-A-K-TRCT-ND - Cut Tape (CT)
612-CLT-108-02-S-D-BE-A-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLT-108-02-S-D-BE-A-K-TR
Description
CONN RCPT 16POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLT-108-02-S-D-BE-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.083" (2.10mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Pick and Place
Current Rating (Amps)
4.1A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.1752,09926 €2.466,63 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,24000 €3,24 €
Digi-Reel®
QuantityUnit PriceExt Price
14,70000 €4,70 €
104,26700 €42,67 €
1003,75980 €375,98 €
5003,19582 €1.597,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:3,24000 €
Unit Price with VAT:3,92040 €