
CLM-143-02-L-D | |
|---|---|
DigiKey Part Number | SAM1129-43-ND |
Manufacturer | |
Manufacturer Product Number | CLM-143-02-L-D |
Description | CONN RCPT 86POS 0.039 GOLD SMD |
Customer Reference | |
Detailed Description | 86 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLM-143-02-L-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.039" (1.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.084" (2.14mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2.8A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 € | 13,44 € |
| 10 | 11,42100 € | 114,21 € |
| 100 | 9,70800 € | 970,80 € |
| 500 | 8,66678 € | 4.333,39 € |
| 1.000 | 8,25370 € | 8.253,70 € |
| Unit Price without VAT: | 13,44000 € |
|---|---|
| Unit Price with VAT: | 16,26240 € |







