
BTE-080-02-L-D-A | |
|---|---|
DigiKey Part Number | BTE-080-02-L-D-A-ND |
Manufacturer | |
Manufacturer Product Number | BTE-080-02-L-D-A |
Description | CONN HDR 160POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTE-080-02-L-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 160 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.03mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 50 | 4,77640 € | 238,82 € |
| 100 | 4,49230 € | 449,23 € |
| 250 | 4,08788 € | 1.021,97 € |
| 500 | 3,88132 € | 1.940,66 € |
| 1.000 | 3,64895 € | 3.648,95 € |
| 2.500 | 3,42863 € | 8.571,58 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,27990 € |

