
BKT-119-04-F-V-S-A-P-TR | |
|---|---|
DigiKey Part Number | BKT-119-04-F-V-S-A-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BKT-119-04-F-V-S-A-P-TR |
Description | CONN HEADER SMD 19POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 19 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BKT-119-04-F-V-S-A-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.065" (1.65mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.227" (5.77mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, End Shrouds, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.8A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | 6mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 3,70133 € | 1.758,13 € |
| Unit Price without VAT: | 3,70133 € |
|---|---|
| Unit Price with VAT: | 4,47861 € |

