

ARC6-24-24.0-LU-LD-2-1 | |
---|---|
DigiKey Part Number | 612-ARC6-24-24.0-LU-LD-2-1-ND |
Manufacturer | |
Manufacturer Product Number | ARC6-24-24.0-LU-LD-2-1 |
Description | CABLE ACCELERATE M-M 24PAIR 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Plug to Plug 2.00' (609.60mm) Blue Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ARC6-24-24.0-LU-LD-2-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 24 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 2.00' (609.60mm) | |
Color | Blue | |
Shielding | Shielded | |
Wire Gauge | 34 AWG | |
Frequency - Max | 56Gbps | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 83,95000 $ | 83,95 $ |
10 | 71,36000 $ | 713,60 $ |
25 | 68,94000 $ | 1.723,50 $ |
Unit Price without VAT: | 83,95000 $ |
---|---|
Unit Price with VAT: | 101,57950 $ |