
SPMWH1229AD5SGWMSA | |
|---|---|
DigiKey Part Number | 1510-1458-2-ND - Tape & Reel (TR) 1510-1458-1-ND - Cut Tape (CT) 1510-1458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1229AD5SGWMSA |
Description | LED LM283B WARM WHT 2700K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM283B White, Warm 2700K 9.4V 100mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 103lm (98lm ~ 108lm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 9.4V | |
Lumens/Watt @ Current - Test | 110 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 110mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,06490 € | 6,49 € |
| 500 | 0,05156 € | 25,78 € |
| 1.000 | 0,04711 € | 47,11 € |
| 2.000 | 0,04331 € | 86,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04008 € | 160,32 € |
| 8.000 | 0,03732 € | 298,56 € |
| 12.000 | 0,03590 € | 430,80 € |
| 20.000 | 0,03430 € | 686,00 € |
| 28.000 | 0,03334 € | 933,52 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |






