
SPHWHSHDNE27YZV3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHSHDNE27YZV3D4TR-ND - Tape & Reel (TR) 1510-SPHWHSHDNE27YZV3D4CT-ND - Cut Tape (CT) 1510-SPHWHSHDNE27YZV3D4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWHSHDNE27YZV3D4 |
Description | LED COB D GEN4 WHT SQUARE 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 166 lm/W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Max 1.15A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 2509lm (Typ) | Lens Type Flat |
Current - Test 450mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNE27YZV3D4 | Samsung Semiconductor, Inc. | 497 | 1510-SPHWHAHDNE27YZV3D4-ND | 4,50000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,70744 € | 676,86 € |
| 500 | 2,42938 € | 1.214,69 € |
| 1.250 | 2,04888 € | 2.561,10 € |
| 2.500 | 1,94644 € | 4.866,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,73200 € | 27,32 € |
| 25 | 2,51280 € | 62,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 3,32100 € | 33,21 € |
| 25 | 2,90200 € | 72,55 € |
| 100 | 2,43270 € | 243,27 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,35600 € |

