
SPHWHAHDNF25YZT3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNF25YZT3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNF25YZT3D4 |
Description | LED COB D GEN4 NEUT WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 177 lm/W |
Packaging Bulk | Current - Max 1.38A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3217lm (Typ) | Lens Type Flat |
Current - Test 540mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHSHDNF27YZT3D4 | Samsung Semiconductor, Inc. | 200 | 1510-SPHWHSHDNF27YZT3D4-ND | 4,14000 € | Parametric Equivalent |
| L2C6-40802L06A1300 | Lumileds | 0 | 1416-L2C6-40802L06A1300-ND | 4,83227 € | Parametric Equivalent |
| L2C6-40803L06A1300 | Lumileds | 0 | 1416-L2C6-40803L06A1300-ND | 4,20139 € | Parametric Equivalent |
| L2C6-40902L06A1300 | Lumileds | 0 | 1416-L2C6-40902L06A1300-ND | 5,67125 € | Parametric Equivalent |
| L2C6-40903L06C1300 | Lumileds | 0 | 1416-L2C6-40903L06C1300-ND | 5,17780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 10 | 3,81900 € | 38,19 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,17100 € |

