
SPHWHAHDNE27YZU3DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNE27YZU3DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNE27YZU3DB |
Description | LED COB D GEN2 WARM WHT SQ 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 137 lm/W |
Packaging Tray | Current - Max 900mA |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 2094lm (Typ) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNE27YZU3DC | Samsung Semiconductor, Inc. | 256 | 1510-SPHWHAHDNE27YZU3DC-ND | 1.405,05000 € | Parametric Equivalent |
| CIM-14-35-90-36-AC32-F4-3 | Luminus Devices Inc. | 0 | CIM-14-35-90-36-AC32-F4-3-ND | 1.070,04898 € | Parametric Equivalent |
| CIM-14-35-90-36-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CIM-14-35-90-36-AC40-F5-2-ND | 1.392,01062 € | Parametric Equivalent |
| CIM-14-35-90-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CIM-14-35-90-36-AC40-F5-3-ND | 1.160,01113 € | Parametric Equivalent |
| CIM-14-35-90-36-AC42-F5-2 | Luminus Devices Inc. | 0 | 1214-CIM-14-35-90-36-AC42-F5-2-ND | 1.534,05252 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,29000 € | 22,90 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,77520 € |

