
SL-B8RANB0L1WW | |
|---|---|
DigiKey Part Number | 1510-2210-ND |
Manufacturer | |
Manufacturer Product Number | SL-B8RANB0L1WW |
Description | LED MOD HIGH BAY 5000K ROUND |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module High Bay White, Cool Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 20000lm (Typ) | |
Current - Test | 2.1A | |
Temperature - Test | 50°C | |
Voltage - Forward (Vf) (Typ) | 79V | |
Lumens/Watt @ Current - Test | 121 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 76.00mm Dia | |
Height | 2.20mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |

