
SI-B8U221560WW | |
|---|---|
DigiKey Part Number | 1510-SI-B8U221560WW-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8U221560WW |
Description | SI-B8U221560WW |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module H inFlux White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 1A |
Manufacturer Samsung Semiconductor, Inc. | Temperature - Test 55°C |
Series | Voltage - Forward (Vf) (Typ) 22.1V |
Packaging Bulk | Lumens/Watt @ Current - Test 195 lm/W |
Part Status Obsolete | Current - Max 1.6A |
Type LED Module | CRI (Color Rendering Index) 80 |
Color White, Warm | Viewing Angle 118° |
CCT (K) 3500K | Size / Dimension 560.00mm L x 24.00mm W |
Configuration Linear Light Strip | Height 5.50mm |
Luminous Flux @ Current/Temperature 4320lm (Typ) | Lens Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL-B8U2N80LAWW | Samsung Semiconductor, Inc. | 72 | 1510-2484-ND | 15,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,97000 € | 12,97 € |
| 10 | 10,26100 € | 102,61 € |
| 25 | 9,58400 € | 239,60 € |
| Unit Price without VAT: | 12,97000 € |
|---|---|
| Unit Price with VAT: | 15,69370 € |

