
SCP8PT78HEL1PLS06E | |
|---|---|
DigiKey Part Number | SCP8PT78HEL1PLS06E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCP8PT78HEL1PLS06E |
Description | LED LM101B COOL WHITE 6500K SMD |
Customer Reference | |
Detailed Description | LED Lighting LM101B White, Cool 6500K 5-Step MacAdam Ellipse 2.8V 65mA 120° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 350mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 6500K 5-Step MacAdam Ellipse | Size / Dimension 0.067" L x 0.067" W (1.70mm x 1.70mm) |
Flux @ 25°C, Current - Test 33lm (31lm ~ 35lm) | Height - Seated (Max) 0.018" (0.45mm) |
Current - Test 65mA | Thermal Resistance of Package 2°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 181 lm/W |

