Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL31C101JCCNNNC | |
|---|---|
DigiKey Part Number | 1276-2800-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL31C101JCCNNNC |
Description | CAP CER 100PF 100V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31C101JCCNNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012008067 | Würth Elektronik | 4.273 | 732-12086-1-ND | 0,16000 € | Direct |
| C1206C101J1GACTU | KEMET | 18.484 | 399-C1206C101J1GACTUCT-ND | 0,14000 € | Direct |
| KGM31BCG2A101JM | KYOCERA AVX | 26.397 | 478-KGM31BCG2A101JMCT-ND | 0,22000 € | Direct |
| KGM31BCG2A101JT | KYOCERA AVX | 1.656 | 478-KGM31BCG2A101JTCT-ND | 0,22000 € | Direct |
| 12067A101JA12A | KYOCERA AVX | 0 | 12067A101JA12A-ND | 1,00926 € | Upgrade |






