MFR Recommended

CL10B471KC85PNC | |
|---|---|
DigiKey Part Number | 1276-CL10B471KC85PNCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10B471KC85PNC |
Description | CAP CER 470PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400.000 | 0,00801 € | 3.204,00 € |
| Unit Price without VAT: | 0,00801 € |
|---|---|
| Unit Price with VAT: | 0,00969 € |


