10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A106KQHNNNE

DigiKey Part Number
1276-1079-2-ND - Tape & Reel (TR)
1276-1079-1-ND - Cut Tape (CT)
1276-1079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31A106KQHNNNE
Description
CAP CER 10UF 6.3V X5R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A106KQHNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31A106KAHNNNESamsung Electro-Mechanics321.2231276-1075-1-ND0,15000 €Upgrade
CL31A106KAHNNNFSamsung Electro-Mechanics42.3571276-CL31A106KAHNNNFCT-ND0,15000 €Upgrade
CL31A106KBHNNNESamsung Electro-Mechanics1.238.8911276-2876-1-ND0,31000 €Upgrade
CL31A106KOHNNNESamsung Electro-Mechanics80.3011276-1137-1-ND0,16000 €Upgrade
12066D106KAT2AKYOCERA AVX19.045478-KGM31HR50J106KUCT-ND0,29000 €Direct
In-Stock: 122.842
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08000 €0,80 €
500,05600 €2,80 €
1000,04880 €4,88 €
5000,03668 €18,34 €
1.0000,03297 €32,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,02992 €59,84 €
4.0000,02741 €109,64 €
6.0000,02616 €156,96 €
10.0000,02477 €247,70 €
14.0000,02396 €335,44 €
20.0000,02318 €463,60 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €