
CIGW252012TM1R5MLE | |
|---|---|
DigiKey Part Number | 1276-CIGW252012TM1R5MLETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIGW252012TM1R5MLE |
Description | FIXED IND 1.5UH 4.2A 40 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 4.2 A 40mOhm Max 1008 (2520 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,12392 € | 6.196,00 € |
| Unit Price without VAT: | 0,12392 € |
|---|---|
| Unit Price with VAT: | 0,14994 € |

