
CL21B223KBANFNC | |
|---|---|
DigiKey Part Number | 1276-2488-2-ND - Tape & Reel (TR) 1276-2488-1-ND - Cut Tape (CT) 1276-2488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B223KBANFNC |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B223KBANFNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03000 € | 0,30 € |
| 50 | 0,01980 € | 0,99 € |
| 100 | 0,01700 € | 1,70 € |
| 500 | 0,01214 € | 6,07 € |
| 1.000 | 0,01065 € | 10,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00842 € | 33,68 € |
| 8.000 | 0,00760 € | 60,80 € |
| 12.000 | 0,00719 € | 86,28 € |
| 20.000 | 0,00673 € | 134,60 € |
| 28.000 | 0,00646 € | 180,88 € |
| 40.000 | 0,00621 € | 248,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

