
CL21B103KBCNNNC | |
|---|---|
DigiKey Part Number | 1276-1078-2-ND - Tape & Reel (TR) 1276-1078-1-ND - Cut Tape (CT) 1276-1078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B103KBCNNNC |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B103KBCNNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02200 € | 1,10 € |
| 100 | 0,01900 € | 1,90 € |
| 500 | 0,01358 € | 6,79 € |
| 1.000 | 0,01194 € | 11,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00949 € | 37,96 € |
| 8.000 | 0,00859 € | 68,72 € |
| 12.000 | 0,00813 € | 97,56 € |
| 20.000 | 0,00763 € | 152,60 € |
| 28.000 | 0,00734 € | 205,52 € |
| 40.000 | 0,00706 € | 282,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

