
CL21B103KBANFNC | |
|---|---|
DigiKey Part Number | 1276-2437-2-ND - Tape & Reel (TR) 1276-2437-1-ND - Cut Tape (CT) 1276-2437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B103KBANFNC |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B103KBANFNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 50 | 0,02520 € | 1,26 € |
| 100 | 0,02160 € | 2,16 € |
| 500 | 0,01560 € | 7,80 € |
| 1.000 | 0,01376 € | 13,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01101 € | 44,04 € |
| 8.000 | 0,00999 € | 79,92 € |
| 12.000 | 0,00948 € | 113,76 € |
| 20.000 | 0,00892 € | 178,40 € |
| 28.000 | 0,00859 € | 240,52 € |
| 40.000 | 0,00827 € | 330,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

