
CL10Z475MQ9VPNC | |
|---|---|
DigiKey Part Number | 1276-CL10Z475MQ9VPNCTR-ND - Tape & Reel (TR) 1276-CL10Z475MQ9VPNCCT-ND - Cut Tape (CT) 1276-CL10Z475MQ9VPNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10Z475MQ9VPNC |
Description | CAP CER 4.7UF 6.3V X7T 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10Z475MQ9VPNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±20% | Package / Case 0603 (1608 Metric) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14800 € | 7,40 € |
| 100 | 0,13170 € | 13,17 € |
| 500 | 0,10442 € | 52,21 € |
| 1.000 | 0,09597 € | 95,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08333 € | 333,32 € |
| 8.000 | 0,07863 € | 629,04 € |
| 12.000 | 0,07627 € | 915,24 € |
| 20.000 | 0,07367 € | 1.473,40 € |
| 28.000 | 0,07214 € | 2.019,92 € |
| 40.000 | 0,07068 € | 2.827,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

