
CL10X476MS8I3WC | |
|---|---|
DigiKey Part Number | 1276-CL10X476MS8I3WCTR-ND - Tape & Reel (TR) 1276-CL10X476MS8I3WCCT-ND - Cut Tape (CT) 1276-CL10X476MS8I3WCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10X476MS8I3WC |
Description | 0603 47UF X6S 2.5V 20% |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 2.5V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Epoxy Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54500 € | 5,45 € |
| 50 | 0,42300 € | 21,15 € |
| 100 | 0,38540 € | 38,54 € |
| 500 | 0,32194 € | 160,97 € |
| 1.000 | 0,30229 € | 302,29 € |
| 2.500 | 0,28156 € | 703,90 € |
| 5.000 | 0,26907 € | 1.345,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,24332 € | 9.732,80 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02850 € |

