
CL10C470JB81PNC | |
|---|---|
DigiKey Part Number | 1276-2295-2-ND - Tape & Reel (TR) 1276-2295-1-ND - Cut Tape (CT) 1276-2295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C470JB81PNC |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C470JB81PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 50 | 0,02540 € | 1,27 € |
| 100 | 0,02170 € | 2,17 € |
| 500 | 0,01566 € | 7,83 € |
| 1.000 | 0,01380 € | 13,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01104 € | 44,16 € |
| 8.000 | 0,01002 € | 80,16 € |
| 12.000 | 0,00951 € | 114,12 € |
| 20.000 | 0,00895 € | 179,00 € |
| 28.000 | 0,00862 € | 241,36 € |
| 40.000 | 0,00830 € | 332,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

