
CL10C221JB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1048-2-ND - Tape & Reel (TR) 1276-1048-1-ND - Cut Tape (CT) 1276-1048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C221JB8NNNC |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C221JB8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01720 € | 0,86 € |
| 100 | 0,01460 € | 1,46 € |
| 500 | 0,01036 € | 5,18 € |
| 1.000 | 0,00904 € | 9,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00710 € | 28,40 € |
| 8.000 | 0,00638 € | 51,04 € |
| 12.000 | 0,00602 € | 72,24 € |
| 20.000 | 0,00563 € | 112,60 € |
| 28.000 | 0,00539 € | 150,92 € |
| 40.000 | 0,00517 € | 206,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

