
CL10B474KA8VPNC | |
|---|---|
DigiKey Part Number | 1276-6615-2-ND - Tape & Reel (TR) 1276-6615-1-ND - Cut Tape (CT) 1276-6615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B474KA8VPNC |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B474KA8VPNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04740 € | 2,37 € |
| 100 | 0,04120 € | 4,12 € |
| 500 | 0,03074 € | 15,37 € |
| 1.000 | 0,02751 € | 27,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02270 € | 90,80 € |
| 8.000 | 0,02092 € | 167,36 € |
| 12.000 | 0,02002 € | 240,24 € |
| 20.000 | 0,01903 € | 380,60 € |
| 28.000 | 0,01846 € | 516,88 € |
| 40.000 | 0,01790 € | 716,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

