CL10B102JB8NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 276.990
Unit Price: 0,08000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 15.129
Unit Price: 0,08000 €
Datasheet

Upgrade


KEMET
In Stock: 9.495
Unit Price: 0,35000 €
Datasheet

Upgrade


KEMET
In Stock: 181
Unit Price: 0,40000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 32.867
Unit Price: 0,10000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 20.810
Unit Price: 0,14000 €
Datasheet

Similar


Würth Elektronik
In Stock: 46.911
Unit Price: 0,08000 €
Datasheet
1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B102JB8NNNC

DigiKey Part Number
1276-1194-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B102JB8NNNC
Description
CAP CER 1000PF 50V X7R 0603
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B102JB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes