Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

CL05C331JB5NNND | |
|---|---|
DigiKey Part Number | CL05C331JB5NNND-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05C331JB5NNND |
Description | CAP CER 330PF 50V NP0 0402 |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C331JB5NNND Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05C331JB5NNNC | Samsung Electro-Mechanics | 464.324 | 1276-1685-1-ND | 0,08000 € | Parametric Equivalent |
| CL05C331JB5NNWC | Samsung Electro-Mechanics | 0 | 1276-CL05C331JB5NNWCTR-ND | 0,00432 € | Parametric Equivalent |
| C1005NP01H331J050BA | TDK | 21.525 | 445-13799-1-ND | 0,10000 € | Direct |
| GRM1555C1H331JA01D | Murata Electronics | 783.840 | 490-1295-1-ND | 0,08000 € | Direct |
| GRM1555C1H331JA01J | Murata Electronics | 20.858 | 490-GRM1555C1H331JA01JCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000.000 | 0,00348 € | 3.480,00 € |
| Unit Price without VAT: | 0,00348 € |
|---|---|
| Unit Price with VAT: | 0,00421 € |







