
CL03A474MQ3NNNC | |
|---|---|
DigiKey Part Number | 1276-1338-2-ND - Tape & Reel (TR) 1276-1338-1-ND - Cut Tape (CT) 1276-1338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03A474MQ3NNNC |
Description | CAP CER 0.47UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03A474MQ3NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07000 € | 0,70 € |
| 50 | 0,04880 € | 2,44 € |
| 100 | 0,04240 € | 4,24 € |
| 500 | 0,03166 € | 15,83 € |
| 1.000 | 0,02837 € | 28,37 € |
| 2.500 | 0,02490 € | 62,25 € |
| 5.000 | 0,02281 € | 114,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02109 € | 210,90 € |
| 20.000 | 0,01968 € | 393,60 € |
| 30.000 | 0,01897 € | 569,10 € |
| 50.000 | 0,01819 € | 909,50 € |
| 70.000 | 0,01773 € | 1.241,10 € |
| 100.000 | 0,01729 € | 1.729,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

