39 nH Unshielded Multilayer Inductor 200 mA 1.2Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIH05T39NJNC

DigiKey Part Number
1276-6279-2-ND - Tape & Reel (TR)
1276-6279-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CIH05T39NJNC
Description
FIXED IND 39NH 200MA 1.2 OHM SMD
Customer Reference
Detailed Description
39 nH Unshielded Multilayer Inductor 200 mA 1.2Ohm Max 0402 (1005 Metric)
EDA/CAD Models
CIH05T39NJNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
1.2GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 923
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,00800 €0,08 €
1000,00700 €0,70 €
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €