Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL21C471JBANNNC | |
|---|---|
DigiKey Part Number | 1276-1121-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21C471JBANNNC |
Description | CAP CER 470PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C471JBANNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012007061 | Würth Elektronik | 4.436 | 732-7856-1-ND | 0,14000 € | Direct |
| C0805C471J5GACTU | KEMET | 41.689 | 399-C0805C471J5GACTUCT-ND | 0,16000 € | Direct |
| CC0805JRNPO9BN471 | YAGEO | 0 | 311-1119-1-ND | 0,10000 € | Direct |
| GRM2165C1H471JA01D | Murata Electronics | 19.886 | 490-1617-1-ND | 0,19000 € | Direct |
| GRM2165C1H471JA01J | Murata Electronics | 14.816 | 490-11549-1-ND | 0,19000 € | Direct |








