Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

RC1608J511CS | |
|---|---|
DigiKey Part Number | 1276-5055-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1608J511CS |
Description | RES SMD 510 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608J511CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1608F511CS | Samsung Electro-Mechanics | 0 | 1276-4621-2-ND | 0,00730 € | Upgrade |
| AR0603JR-07510RL | YAGEO | 0 | AR0603JR-07510RL-ND | 0,02774 € | Direct |
| RC0603JR-07510RL | YAGEO | 308.394 | 311-510GRCT-ND | 0,08000 € | Direct |
| CRG0603F510R | TE Connectivity Passive Product | 4.865 | 1712-CRG0603F510RCT-ND | 0,08000 € | Upgrade |
| ERJ-3EKF5100V | Panasonic Industry | 365.409 | P510HCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,00612 € | 12.240,00 € |
| Unit Price without VAT: | 0,00612 € |
|---|---|
| Unit Price with VAT: | 0,00741 € |








