4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A475KOHNNNE

DigiKey Part Number
1276-3059-2-ND - Tape & Reel (TR)
1276-3059-1-ND - Cut Tape (CT)
1276-3059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31A475KOHNNNE
Description
CAP CER 4.7UF 16V X5R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A475KOHNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31A475KAHNNNESamsung Electro-Mechanics579.3911276-2880-1-ND0,19000 €Upgrade
CL31A475KB9LNNCSamsung Electro-Mechanics44.7351276-2731-1-ND0,37000 €Upgrade
CL31A475KBHNNNESamsung Electro-Mechanics761.0691276-3057-1-ND0,34000 €Upgrade
CL31A475KL9LNNCSamsung Electro-Mechanics166.1501276-2732-1-ND0,42000 €Upgrade
1206YD475KAT2AKYOCERA AVX5.369478-KGM31HR51C475KUCT-ND0,39000 €Direct
In-Stock: 1.564
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10300 €1,03 €
500,07340 €3,67 €
1000,06440 €6,44 €
5000,04920 €24,60 €
1.0000,04451 €44,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,04031 €80,62 €
4.0000,03717 €148,68 €
6.0000,03559 €213,54 €
10.0000,03384 €338,40 €
14.0000,03282 €459,48 €
20.0000,03184 €636,80 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21780 €